This ceramic capacitor features a capacitance of 9.1pF and a DC rated voltage of 100VDC. It has a tolerance of 0.25pF and a dielectric of X8R. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 150 degrees Celsius.
Kemet C1210X919C1HACAUTO technical specifications.
| Capacitance | 9.1pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | X8R |
| DC Rated Voltage | 100VDC |
| Technology | Flexible Termination |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1210X919C1HACAUTO to view detailed technical specifications.
No datasheet is available for this part.