The 1008HQ-56NXJBC is a surface mount fixed inductor from Coilcraft with a nominal inductance of 56uH and a DC resistance of 0.12 Ohm. It has a maximum rated current of 1.2A and operates within a temperature range of -40 to 125C. This general purpose RF inductor is suitable for various applications and has a self resonance frequency of 1230 MHz.
Coilcraft 1008HQ-56NXJBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.2 |
| Test Frequency | 50 |
| Self Resonance Frequency | 1230 |
| Manufacturer Series | 1008HQ |
| Quality Factor-Min (at L-nom) | 75 |
| Series | 1008HQ |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008HQ-56NXJBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.