This 56nF ceramic chip capacitor from Vishay features a 200VDC working voltage and 10% capacitance tolerance. It has a X7R dielectric and is suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 150°C and is constructed with a flat, ceramic chip case style.
Vishay VJ1812Y563KFCAT technical specifications.
| Capacitance | 0.056uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1812Y563KFCAT to view detailed technical specifications.
No datasheet is available for this part.