The IHB3BV181K is a fixed inductor with a height of 21.34mm and a maximum operating temperature of 130°C. It has a maximum DC current rating of 5.5A and a tolerance of 10%. The inductor is packaged in bulk and has a radial lead/base style. It is not radiation hardened and is not RoHS compliant.
Vishay IHB3BV181K technical specifications.
| Height | 21.34mm |
| Inductance | 180uH |
| Lead/Base Style | Radial |
| Max DC Current | 5.5A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHB3BV181K to view detailed technical specifications.
No datasheet is available for this part.