The R722SF3-SXXX3B2ANW is a DPDT rocker switch with a maximum current rating of 20 amps at 250 volts AC. It features a solder lug termination style and a panel mount configuration. The switch has a minimum operating temperature of 0 degrees and a maximum operating temperature of 55 degrees. It is designed for use in a variety of applications, including those requiring high electrical life of 10,000 hours.
E-Switch R722SF3-SXXX3B2ANW technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch R722SF3-SXXX3B2ANW to view detailed technical specifications.
No datasheet is available for this part.