
The T513D107M016AK6110 is a 100uF SMD/SMT capacitor from Kemet, rated for 16V DC. It has a dissipation factor of 6% and an equivalent series resistance of 75mR. The capacitor is packaged in a 2917 case, measuring 7.3mm in length and 3.1mm in width. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kemet T513D107M016AK6110 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 75mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T513D107M016AK6110 to view detailed technical specifications.
No datasheet is available for this part.