The Kemet 75RR33305040M is a pulse film capacitor with a capacitance of 0.33uF and a voltage rating of 1250VDC or 600VAC. It has a tolerance of 20% and is constructed with a wound design. The capacitor is designed for through hole mounting with a radial termination style. It operates over a temperature range of -55°C to 105°C.
Kemet 75RR33305040M technical specifications.
| Capacitance | 0.33uF |
| Voltage | 1250VDC|600VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 600VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 32 X 13 X 25mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 75RR33305040M to view detailed technical specifications.
No datasheet is available for this part.