This circular connector features 37 contacts with PIN gender and solder termination. It has a straight body orientation and is mounted using a jam nut. The connector has 37 terminals and a single port. It is designed for general use.
TE Connectivity D38999/23HD35CD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 37 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/23HD35CD to view detailed technical specifications.
No datasheet is available for this part.