This 7-contact SATA connector features a straight body orientation and surface mount termination. It has a terminal pitch of 1.27mm and is solder terminated. The connector is designed for surface mount applications and has a number of ports equal to 1.
Amphenol G091351011ALF technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol G091351011ALF to view detailed technical specifications.
No datasheet is available for this part.