This 220uF tantalum capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features a standard ESR of 0.9 and a leakage current of 20. The capacitor is constructed with a flat design and has an inward L termination style. It is suitable for surface mount applications and operates within a temperature range of -55 to 125°C. The component is designed with high reliability in mind and has a C failure rate.
AVX CWR19FC227MCHB technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.9Ohm |
| Leakage Current | 20uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19FC227MCHB to view detailed technical specifications.
No datasheet is available for this part.