The AVX CWR11KC335MDB/TR13 is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 25VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 3.5. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It meets a failure rate of D and is constructed with a flat design. The capacitor is available in a 6032-28 package case.
AVX CWR11KC335MDB\TR13 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 3.5Ohm |
| Leakage Current | 0.9uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR11KC335MDB\TR13 to view detailed technical specifications.
No datasheet is available for this part.