This 4-contact crimp wire housing is designed for panel mounting and features a straight body orientation. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 600VAC. The housing is terminated using a crimp method and is suitable for use in a variety of applications.
Positronic PLA04M800A1 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLA04M800A1 to view detailed technical specifications.
No datasheet is available for this part.