The LTIGK51-1L-WH-CL-FN-24V is a DPST rocker switch with a maximum current rating of 15 amps at 125 volts AC or 28 volts DC. It has a maximum AC voltage rating of 250 volts and a maximum power rating of 559.27 milliwatts. The switch features an angular/longline serrations gloss rocker actuator style and a quick connect termination style. It is designed for panel mount applications and has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles.
Carling Technologies LTIGK51-1L-WH-CL-FN-24V technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Angular/Longline Serrations Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIGK51-1L-WH-CL-FN-24V to view detailed technical specifications.
No datasheet is available for this part.