Shrink Boot Adapters 45° 8 Shell Size Nickel-PTFE Aluminum Rotatable
Glenair 440FF072MT0813B technical specifications.
| Angular Function | 45° |
| Shell Size | 8 |
| Body Plating | Nickel-PTFE |
| Body Material | Aluminum |
| Coupling | Rotatable |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 440FF072MT0813B to view detailed technical specifications.
No datasheet is available for this part.