This 15uF tantalum capacitor features a 35VDC voltage rating and 5% tolerance. It has an ultra low ESR of 0.19 and a leakage current of 6. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Kemet T429X156J035PK technical specifications.
| Capacitance | 15uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| ESR | 0.19Ohm |
| Leakage Current | 6uA |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Ultra Low |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T429X156J035PK to view detailed technical specifications.
No datasheet is available for this part.