
This 100V 10A DPDT relay features a socketable, plug-in mount and meets CE, cULus, and TUV approvals. It can handle a maximum supply voltage of 240V AC and a minimum of 100V AC. The relay has a maximum current rating of 10A and a coil voltage of 240V AC.
Idec RTE-B1AF20 technical specifications.
| Approvals | CE, cULus, TUV |
| Package/Case | 100 |
| Coil Voltage (AC) | 240V |
| Max Current Rating | 10A |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Socketable, Plug-In |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RTE |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec RTE-B1AF20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
