This Amphenol connector features a female contact gender, gold plating, and a current rating of 3A. It is designed for panel or flange mounting and is rated for operation between -65°C and 200°C. The connector is part of the MIL-DTL-38999 Series II and has a shell size of 16. It is not RoHS compliant and has a cadmium plating.
Amphenol MS27497E16A55S technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27497E16A55S to view detailed technical specifications.
No datasheet is available for this part.