The MS27484T20B16SC is a 16-contact circular connector with a crimp termination method and straight body orientation. It has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 175 degrees Celsius. This connector is designed for cable mount applications and features a plug gender of PL with a single port. It is manufactured by Corsair Electrical Connectors.
Corsair Electrical Connectors MS27484T20B16SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS27484T20B16SC to view detailed technical specifications.
No datasheet is available for this part.