
The SDR1307-161KL is a fixed inductor with a ferrite core material and a nonstandard package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and has a tolerance of 10%. It is available in a tape and reel packaging with 400 units per package.
Bourns SDR1307-161KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Height | 7mm |
| Inductance | 160uH |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SDR1307 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-161KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.