The GTC030A16-11S-025-B30-LC is a 2-contact SKT circular connector with crimp termination and a straight body orientation. It is designed for flange mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a maximum voltage rating of 700VDC and 500VAC.
Amphenol GTC030A16-11S-025-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030A16-11S-025-B30-LC to view detailed technical specifications.
No datasheet is available for this part.