This is an 8-channel ceramic capacitor network with a capacitance of 24pF and a voltage rating of 50VDC. It has a tolerance of 5% and is constructed with a single-in-line configuration. The network is packaged in a SIP format with a terminal pitch of 2.54mm and 10 terminals. It is designed to operate over a temperature range of -30°C to 85°C and is suitable for through-hole mounting.
TT C108240JY5V5 technical specifications.
| Capacitance | 24pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 26.67 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 8 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 10 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C108240JY5V5 to view detailed technical specifications.
No datasheet is available for this part.