Cap 0.1uF 100VDC PLYE 5% 9.5 X 9.5 X 5.5mm RDL 7mm Bulk
Yageo PEI104J100B7I7 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 9.5 X 9.5 X 5.5mm |
| Terminal Pitch | 7mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yageo PEI104J100B7I7 to view detailed technical specifications.
No datasheet is available for this part.