The EBA32DTKT card edge connector features 64 female positions with a loop bellows contact type, gold plating, and a bronze contact material. It has a 0.125inch pitch and is designed for through hole mounting. The connector operates within a temperature range of -65°C to 125°C and is compliant with RoHS regulations. It is packaged in a tray with a single unit quantity.
Sullins EBA32DTKT technical specifications.
| Card Thickness | 0.062inch |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins EBA32DTKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.