The CWR06MH685JBB is a 6.8uF tantalum capacitor with 5% tolerance, packaged in an H case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a depth of 3.81mm, height of 2.79mm, and length of 7.24mm. It is not RoHS compliant and is packaged in bulk. The CWR06MH685JBB meets the military standard MIL-PRF-55365.
Vishay CWR06MH685JBB technical specifications.
| Capacitance | 6.8uF |
| Package/Case | H |
| Construction | Flat |
| Depth | 3.81mm |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 2.79mm |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR06MH685JBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.