Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
Rochester Electronics ISL84541CPZ technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ISL84541CPZ to view detailed technical specifications.
No datasheet is available for this part.