The X4650.56-2-200 is a 0.56uF film capacitor with a DC rated voltage of 200VDC and a tolerance of 2%. It features a PC dielectric and a negative capacitance tolerance of -2%. The capacitor operates over a temperature range of -55°C to 125°C and is mounted through a hole with an axial termination style. Its size is 10.9mm x 24.1mm.
ASC Capacitors X4650.56-2-200 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 10.9 X 24.1mm |
Download the complete datasheet for ASC Capacitors X4650.56-2-200 to view detailed technical specifications.
No datasheet is available for this part.