The NTR12B28R7NTRF is a 28.7 ohm lead free chip resistor with a 1206 package and matte tin contact plating. It is designed to operate between -55°C and 155°C. This resistor is packaged on a tape and reel and is compliant with RoHS regulations. The NTR12B28R7NTRF is a fixed value resistor with a tolerance of 0.1%.
NIC Components NTR12B28R7NTRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 28.7R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR12B28R7NTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.