The C1210K153J5ENG is a ceramic chip capacitor with a capacitance of 0.015uF and a voltage rating of 50VDC. It has a tolerance of 5% and a dielectric of C0G. The capacitor is packaged in a 1210 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Kemet C1210K153J5ENG technical specifications.
| Capacitance | 0.015uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.79(Max)mm |
| Failure Rate | N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet C1210K153J5ENG to view detailed technical specifications.
No datasheet is available for this part.