This 10-unit ceramic network capacitor has a capacitance of 910pF and is rated for 25VDC with a tolerance of 10%. It features a Y5V dielectric and is constructed from ceramic material. The capacitor is packaged in a single-in-line (SIP) format with 12 terminals and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a size of 31.75 x 3.3 x 7.62mm. The operating temperature range is -30 to 85 degrees Celsius.
TT C128911KY5V2 technical specifications.
| Capacitance | 910pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 10 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C128911KY5V2 to view detailed technical specifications.
No datasheet is available for this part.