The TV07RQF-17-60PA is a 10-position shielded circular connector designed for panel, bulkhead, and front side nut mounts. It features a gold contact plating and operates within a temperature range of -65°C to 200°C. This connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is rated for environment resistance.
Amphenol TV07RQF-17-60PA technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RQF-17-60PA to view detailed technical specifications.
No datasheet is available for this part.