This 60-contact SCSI plug features a 2.54mm terminal pitch and a maximum voltage rating of 350VDC or 250VAC. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 85 degrees Celsius. The plug is rated for 1 ampere per contact and is suitable for use in a variety of applications requiring high-reliability connections.
Amphenol PHEC60P-S110 technical specifications.
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 60 |
| Number of Ports | 1 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 350VDC|250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PHEC60P-S110 to view detailed technical specifications.
No datasheet is available for this part.