This 0.1uF film capacitor has a rated voltage of 160VDC and 90VAC, with a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is constructed with a plastic rectangular can. The capacitor is designed for pulse applications and features a radial termination style with a 7.5mm terminal pitch.
Kemet R75GD3100504-M technical specifications.
| Capacitance | 0.1uF |
| Voltage | 160VDC|90VAC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 90VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10 X 5 X 10.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R75GD3100504-M to view detailed technical specifications.
No datasheet is available for this part.