The 7-1879508-1 is a 0805 chip resistor from TE Connectivity with a resistance of 53.6 ohms and a tolerance of 1%. It has a maximum power dissipation of 333 milliwatts and is available in quantities of 20,000 per reel. This RoHS compliant resistor is part of the CRGH and Neohm series and is not radiation hardened. It measures 0.083 inches in length and 0.051 inches in width.
TE Connectivity 7-1879508-1 technical specifications.
| Package/Case | 0805 |
| Length | 0.083inch |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 53.6R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1879508-1 to view detailed technical specifications.
No datasheet is available for this part.