The GTS06R32-31PZ(023) is a 31-contact circular connector from Amphenol. It features a straight body orientation and a solder termination method. This connector is designed for cable mount applications and has a maximum operating temperature range of -55°C to 125°C. It can withstand a maximum voltage rating of 700VDC or 500VAC.
Amphenol GTS06R32-31PZ(023) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 31 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS06R32-31PZ(023) to view detailed technical specifications.
No datasheet is available for this part.