This card edge connector features 76 SKT type contacts with a terminal pitch of 3.18mm, suitable for edge mount applications. It operates over a temperature range of -65°C to 105°C. The connector is designed for use in board-to-board and mezzanine connections, with a maximum current rating of 3A.
Edac 396-076-555-204 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 76 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 396-076-555-204 to view detailed technical specifications.
No datasheet is available for this part.