This ceramic chip capacitor has a capacitance of 56pF and operates within a temperature range of -55°C to 125°C. It is rated for a maximum DC voltage of 16VDC and has a tolerance of 2%. The capacitor is constructed with a flat construction and has a pad termination style. It is a multilayer ceramic capacitor with a case style of ceramic chip and a package size of 0402.
Kemet C0402K560G4GMG technical specifications.
| Capacitance | 56pF |
| Voltage | 16VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.61(Max)mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet C0402K560G4GMG to view detailed technical specifications.
No datasheet is available for this part.