This 2220 ceramic capacitor from Knowles features a capacitance of 0.0047uF, a voltage rating of 100VDC, and a tolerance of 1%. It is constructed with a C0G dielectric and has a surface mount package. The operating temperature range is -55 to 125 degrees Celsius.
Knowles 2220J1000472FCT technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220J1000472FCT to view detailed technical specifications.
No datasheet is available for this part.