Search Results for "a2475efph sensata technologies"
Filters
A2475EFPH
Crydom
Solid State Relay 20mA 36V AC-IN 75A 280V AC-OUT 4-Pin
Datasheet
Active
Maximum Input Voltage:
36(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
20
mA
A2475EFPH-10
Crydom
Solid State Relay 20mA 36V AC-IN 75A 280V AC-OUT 4-Pin
Datasheet
Active
Maximum Input Voltage:
36(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
20
mA