Search Results for "a2450kgh sensata technologies"
Filters
A2450KGH
Crydom
Solid State Relay AC 280V 10A 4-Pin CLLCC-3
Datasheet
Active
Maximum Input Voltage:
280(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
10
mA
A2450KGH-10
Crydom
Solid State Relay AC 280V 10A 4-Pin
Datasheet
Active
Maximum Input Voltage:
280(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
10
mA