Search Results for "a2440kgh sensata technologies"
Filters
A2440KGH
Crydom
Solid State Relay 10mA 280V AC-IN 40A 280V AC-OUT 4-Pin
Datasheet
Unconfirmed
Maximum Input Voltage:
280(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
10
mA
A2440KGH-10
Crydom
Solid State Relay AC 280V 10A 4-Pin
Datasheet
Unconfirmed
Maximum Input Voltage:
280(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
10
mA