Search Results for "a2425ekg sensata technologies"
Filters
A2425EKG
Crydom
Solid State Relay AC 36V 20A 250A Peak SSR 4-Pin
Datasheet
Active
Maximum Input Voltage:
36(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
20
mA
A2425EKG-10
Crydom
Solid State Relay AC 280V 25A 4-Pin
Datasheet
Active
Maximum Input Voltage:
36(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
20
mA