
The TPS54611PWPR is a 6V fixed output DC/DC controller from Texas Instruments, packaged in a HTSSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 6A and a quiescent current of 11mA. It is designed for use in surface mount applications and is available in a tape and reel packaging format.
Texas Instruments TPS54611PWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 6A |
| Output Type | Fixed |
| Output Voltage | 900mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54611PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
