This 24V SPDT rocker switch features a panel mount design and LED illumination. It operates within a temperature range of -40°C to 85°C and has a mechanical life of 150,000 cycles. The switch is not RoHS compliant and has a quick connect termination.
Carling Technologies V4B1DJJ4-6JJ9F-200 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies V4B1DJJ4-6JJ9F-200 to view detailed technical specifications.
No datasheet is available for this part.