This film capacitor has a capacitance of 4.7uF with a voltage rating of 250VDC and a tolerance of 5%. It is constructed with a PET dielectric and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -40 to 85 degrees Celsius.
HUA Jung MFF-475J0250DT122B technical specifications.
| Capacitance | 4.7uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 12 X 22mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MFF-475J0250DT122B to view detailed technical specifications.
No datasheet is available for this part.