Fixed Resistor, Carbon Composition, 0.125W, 62ohm, 150V, 5% +/-Tol,
Rockwell RCR05G620JS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.683 |
| Tolerance | 5 |
| Resistance | 62 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rockwell RCR05G620JS to view detailed technical specifications.
No datasheet is available for this part.