
DPDT toggle switch featuring a non-illuminated or illuminated standard round brass actuator with a 10mm length. This PC mount switch offers gold-plated bronze contacts, a 0.1A current rating, and a 28VAC/28VDC voltage rating, supporting 0.4VA. With a 50,000 cycle electrical life, it operates between -30°C and 85°C and utilizes PC pin terminations for through-hole mounting.
NKK Switches A23AP technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Height | 8.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | A |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 9.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A23AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
