The GTC03040-10SX(025) is a 29-contact circular connector with a SKT contact gender and a crimp termination method. It features a straight body orientation and a flange mount design. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC or 500VAC.
Amphenol GTC03040-10SX(025) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 29 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 29 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC03040-10SX(025) to view detailed technical specifications.
No datasheet is available for this part.