Kemet B45196L0335M109 is a 3.3uF tantalum capacitor with a 4VDC voltage rating and 20% tolerance. It has an ESR of 9 and a leakage current of 0.5. The capacitor operates between -55°C and 125°C and is available in a 3216-18 surface mount package with an inward L termination style and flat construction.
Kemet B45196L0335M109 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 9Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet B45196L0335M109 to view detailed technical specifications.
No datasheet is available for this part.