
This 48-position shrouded header features a black housing with a bronze contact material and gold plating. It has a contact mating length of 0.23inch and a pitch of 0.1inch. The header is designed for through hole mount and is packaged in bulk. It is compliant with RoHS regulations but does not meet the requirements for Reach SVHC compliance.
Samtec TSW-148-26-G-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 122mm |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-148-26-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.