Search Results for "a2352 Apem"
Filters
A235-2
Apem
CAP PUSHBUTTON ROUND BLACK
Datasheet
Volume Production
Color:
Black
Contact Current Rating:
2.5A
Contact Plating:
Nickel
Height:
0.187mm
305ZQE/A235-2
Apem
28V 1A SPST Off-Mom Panel Mount Switch
Datasheet
Obsolete
Current Rating:
1A
Electrical Life:
250000Cycles
Max Operating Temperature:
85°C
Min Operating Temperature:
-30°C